CMPZ5229B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 910
Unit Price: 2,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18
Unit Price: 15,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 066
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 080
Unit Price: 3,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 379
Unit Price: 3,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 044
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 957
Unit Price: 4,42000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,73532 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,80296 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,85093 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 154
Unit Price: 2,53000 Kč
Datasheet
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5229B BK PBFREE

DigiKey Part Number
1514-CMPZ5229BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPZ5229B BK PBFREE
Description
DIODE ZENER 4.3V 350MW SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 0001,42561 Kč19 958,54 Kč
Unit Price without VAT:1,42561 Kč
Unit Price with VAT:1,72499 Kč