
BZX84-B4V3,215 | |
|---|---|
DigiKey Part Number | 1727-1669-2-ND - Tape & Reel (TR) 1727-1669-1-ND - Cut Tape (CT) 1727-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B4V3,215 |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B4V3,215 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,28090 Kč | 128,09 Kč |
| 500 | 0,92938 Kč | 464,69 Kč |
| 1 000 | 0,81493 Kč | 814,93 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









