
BZX84-C4V3,215 | |
|---|---|
DigiKey Part Number | 1727-5036-2-ND - Tape & Reel (TR) 1727-5036-1-ND - Cut Tape (CT) 1727-5036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C4V3,215 |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C4V3,215 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3 RFG | Taiwan Semiconductor Corporation | 12 000 | 1801-BZX84C4V3RFGCT-ND | 5,25000 Kč | Similar |
| BZX84C4V3 TR PBFREE | Central Semiconductor Corp | 34 224 | 1514-BZX84C4V3TRPBFREECT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95330 Kč | 95,33 Kč |
| 500 | 0,68790 Kč | 343,95 Kč |
| 1 000 | 0,60117 Kč | 601,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49023 Kč | 1 470,69 Kč |
| 6 000 | 0,43410 Kč | 2 604,60 Kč |
| 9 000 | 0,40542 Kč | 3 648,78 Kč |
| 15 000 | 0,37315 Kč | 5 597,25 Kč |
| 21 000 | 0,35400 Kč | 7 434,00 Kč |
| 30 000 | 0,33537 Kč | 10 061,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






