
BZX84-C4V3,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-C4V3,235TR-ND - Tape & Reel (TR) 1727-BZX84-C4V3,235CT-ND - Cut Tape (CT) 1727-BZX84-C4V3,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C4V3,235 |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C4V3,235 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3LT1G | onsemi | 14 916 | BZX84C4V3LT1GOSCT-ND | 0,12000 Kč | Direct |
| BZX84C4V3 | Diotec Semiconductor | 245 | 4878-BZX84C4V3-ND | 0,13000 Kč | Similar |
| BZX84C4V3 RFG | Taiwan Semiconductor Corporation | 12 000 | 1801-BZX84C4V3RFGCT-ND | 0,19000 Kč | Similar |
| BZX84C4V3-7-F | Diodes Incorporated | 152 | BZX84C4V3-FDICT-ND | 0,14000 Kč | Similar |
| BZX84C4V3-TP | MCC (Micro Commercial Components) | 4 205 | BZX84C4V3-TPMSCT-ND | 0,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17590 Kč | 117,59 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,74648 Kč | 746,48 Kč |
| 2 000 | 0,65734 Kč | 1 314,68 Kč |
| 5 000 | 0,56031 Kč | 2 801,55 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


