CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5229B TR PBFREE

DigiKey Part Number
1514-CMPZ5229BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5229BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMPZ5229B TR PBFREE
Description
DIODE ZENER 4.3V 350MW SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
104,49900 Kč44,99 Kč
1002,04130 Kč204,13 Kč
5001,93720 Kč968,60 Kč
1 0001,83304 Kč1 833,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,21856 Kč14 622,72 Kč
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč