
| SZMMBZ5229BLT1G | |
|---|---|
| DigiKey Part Number | 488-SZMMBZ5229BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5229BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5229BLT1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZMMBZ5229BLT1G | 
| Description | DIODE ZENER 4.3V 225MW SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.3 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SZMMBZ5229BLT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 225 mW | |
| Impedance (Max) (Zzt) | 22 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč | 
| 10 | 1,81000 Kč | 18,10 Kč | 
| 100 | 0,76980 Kč | 76,98 Kč | 
| 500 | 0,74902 Kč | 374,51 Kč | 
| 1 000 | 0,70740 Kč | 707,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,47854 Kč | 1 435,62 Kč | 
| 6 000 | 0,43693 Kč | 2 621,58 Kč | 
| 9 000 | 0,39531 Kč | 3 557,79 Kč | 
| 15 000 | 0,38852 Kč | 5 827,80 Kč | 
| 21 000 | 0,36009 Kč | 7 561,89 Kč | 
| Unit Price without VAT: | 2,91000 Kč | 
|---|---|
| Unit Price with VAT: | 3,52110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic