Similar
Similar
Similar
Similar

| CZRT5229B-G | |
|---|---|
| DigiKey Part Number | CZRT5229B-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CZRT5229B-G | 
| Description | DIODE ZENER 4.3V 300MW SOT23-3 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 23 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,04712 $ | 141,36 $ | 
| 6 000 | 0,04220 $ | 253,20 $ | 
| 9 000 | 0,03968 $ | 357,12 $ | 
| 15 000 | 0,03685 $ | 552,75 $ | 
| 21 000 | 0,03517 $ | 738,57 $ | 
| 30 000 | 0,03355 $ | 1 006,50 $ | 
| 75 000 | 0,02997 $ | 2 247,75 $ | 
| 150 000 | 0,02775 $ | 4 162,50 $ | 
| 300 000 | 0,02589 $ | 7 767,00 $ | 
| Unit Price without VAT: | 0,04712 $ | 
|---|---|
| Unit Price with VAT: | 0,05702 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic