
BZX55C5V6-TR | |
|---|---|
DigiKey Part Number | 112-BZX55C5V6-TR-ND - Tape & Reel (TR) 112-BZX55C5V6-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C5V6-TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,31200 Kč | 13,12 Kč |
| 100 | 0,68740 Kč | 68,74 Kč |
| 500 | 0,62490 Kč | 312,45 Kč |
| 1 000 | 0,54825 Kč | 548,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56193 Kč | 5 619,30 Kč |
| 20 000 | 0,50605 Kč | 10 121,00 Kč |
| 30 000 | 0,45826 Kč | 13 747,80 Kč |
| 50 000 | 0,44909 Kč | 22 454,50 Kč |
| 70 000 | 0,42651 Kč | 29 855,70 Kč |
| 100 000 | 0,40805 Kč | 40 805,00 Kč |
| 250 000 | 0,36752 Kč | 91 880,00 Kč |
| 500 000 | 0,34249 Kč | 171 245,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |





