
BZX55C27-TR | |
|---|---|
DigiKey Part Number | 112-BZX55C27-TR-ND - Tape & Reel (TR) 112-BZX55C27-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C27-TR |
Description | DIODE ZENER 27V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 500 | 2,99726 Kč | 1 498,63 Kč |
| 1 000 | 2,67074 Kč | 2 670,74 Kč |
| 2 000 | 2,39535 Kč | 4 790,70 Kč |
| 5 000 | 2,09694 Kč | 10 484,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,91231 Kč | 19 123,10 Kč |
| 20 000 | 1,75699 Kč | 35 139,80 Kč |
| 30 000 | 1,67785 Kč | 50 335,50 Kč |
| 50 000 | 1,58893 Kč | 79 446,50 Kč |
| 70 000 | 1,53628 Kč | 107 539,60 Kč |
| 100 000 | 1,48512 Kč | 148 512,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

