Parametric Equivalent
Similar
Similar

BZX55B24-TR | |
|---|---|
DigiKey Part Number | BZX55B24-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55B24-TR |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B24-TAP | Vishay General Semiconductor - Diodes Division | 25 088 | 112-BZX55B24-TAPCT-ND | 11,34000 Kč | Parametric Equivalent |
| 1N6009B | Microchip Technology | 0 | 1N6009BMS-ND | 44,62514 Kč | Direct |
| 1N4116-1 | Microchip Technology | 0 | 1N4116-1-ND | 81,81209 Kč | Similar |
| 1N4709 | Microchip Technology | 0 | 1N4709-ND | 84,72303 Kč | Similar |
| 1N5252BTR | onsemi | 32 176 | 1N5252BFSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,73123 Kč | 51 936,90 Kč |
| 60 000 | 1,61238 Kč | 96 742,80 Kč |
| 90 000 | 1,58535 Kč | 142 681,50 Kč |
| Unit Price without VAT: | 1,73123 Kč |
|---|---|
| Unit Price with VAT: | 2,09479 Kč |






