1N6009C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Similar


onsemi
In Stock: 6 230
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 32 176
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 866
Unit Price: 10,08000 Kč
Datasheet
Zener Diode 24 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6009C

DigiKey Part Number
1N6009C-ND
Manufacturer
Manufacturer Product Number
1N6009C
Description
DIODE ZENER 24V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
62 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6009DMicrochip Technology01N6009D-ND111,88588 KčParametric Equivalent
1N5252Bonsemi6 2301N5252B-ND3,36000 KčSimilar
1N5252BTRonsemi32 1761N5252BFSCT-ND3,57000 KčSimilar
TZX24A-TAPVishay General Semiconductor - Diodes Division13 866TZX24A-TAPGICT-ND10,08000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22889,57303 Kč20 422,65 Kč
Unit Price without VAT:89,57303 Kč
Unit Price with VAT:108,38337 Kč