1N4709 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6 230
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7 718
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 32 176
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4709

DigiKey Part Number
1N4709-ND
Manufacturer
Manufacturer Product Number
1N4709
Description
DIODE ZENER 24V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5252Bonsemi6 2301N5252B-ND3,36000 KčSimilar
1N5252B TR PBFREECentral Semiconductor Corp7 7181514-1N5252BTRPBFREECT-ND9,87000 KčSimilar
1N5252BTRonsemi32 1761N5252BFSCT-ND3,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24184,72303 Kč20 418,25 Kč
Unit Price without VAT:84,72303 Kč
Unit Price with VAT:102,51487 Kč