Parametric Equivalent
Similar
Similar

1N5542B | |
|---|---|
DigiKey Part Number | 1N5542B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5542B |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 21.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 109 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3527A | Microchip Technology | 0 | 1N3527A-ND | 53,67953 Kč | Direct |
| 1N5745B | Microchip Technology | 0 | 1N5745B-ND | 40,09796 Kč | Direct |
| 1N6009B | Microchip Technology | 0 | 1N6009BMS-ND | 44,62514 Kč | Direct |
| 1N5542B/TR | Microchip Technology | 0 | 150-1N5542B/TR-ND | 70,17097 Kč | Parametric Equivalent |
| 1N5252B | onsemi | 6 230 | 1N5252B-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 66,29075 Kč | 20 351,26 Kč |
| Unit Price without VAT: | 66,29075 Kč |
|---|---|
| Unit Price with VAT: | 80,21181 Kč |





