1N3527A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 66,29075 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 164,62555 Kč
Datasheet

Similar


onsemi
In Stock: 6 230
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 32 176
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,96608 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 848
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 866
Unit Price: 10,08000 Kč
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3527A

DigiKey Part Number
1N3527A-ND
Manufacturer
Manufacturer Product Number
1N3527A
Description
DIODE ZENER 24V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
38 Ohms
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5542BMicrochip Technology01N5542B-ND66,29075 KčDirect
1N5745BMicrochip Technology01N5745B-ND40,09796 KčDirect
1N6009BMicrochip Technology01N6009BMS-ND44,62514 KčDirect
JANTXV1N4116-1Microchip Technology01086-15550-ND164,62555 KčDirect
1N5252Bonsemi6 2301N5252B-ND3,36000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37953,67953 Kč20 344,54 Kč
Unit Price without VAT:53,67953 Kč
Unit Price with VAT:64,95223 Kč