JANTXV1N4116-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 117,70629 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 292,64910 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 295,88280 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 366,05390 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 369,28760 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 198,54847 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 499,28200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 502,83910 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 624,10260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 627,65960 Kč
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4116-1

DigiKey Part Number
1086-15550-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4116-1
Description
DIODE ZENER 24V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4116-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 18.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Discontinued at DigiKey
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
150 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4116-1/TRMicrochip Technology0150-JANTX1N4116-1/TR-ND117,70629 KčParametric Equivalent
JANTX1N4116C-1Microchip Technology01086-17220-ND292,64910 KčParametric Equivalent
JANTX1N4116C-1/TRMicrochip Technology0150-JANTX1N4116C-1/TR-ND295,88280 KčParametric Equivalent
JANTX1N4116D-1Microchip Technology01086-17226-ND366,05390 KčParametric Equivalent
JANTX1N4116D-1/TRMicrochip Technology0150-JANTX1N4116D-1/TR-ND369,28760 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173164,62555 Kč28 480,22 Kč
Unit Price without VAT:164,62555 Kč
Unit Price with VAT:199,19692 Kč