
JANTX1N4116C-1 | |
|---|---|
DigiKey Part Number | 1086-17220-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4116C-1 |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 18.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 292,64910 Kč | 29 264,91 Kč |
| Unit Price without VAT: | 292,64910 Kč |
|---|---|
| Unit Price with VAT: | 354,10541 Kč |

