BZX384C36-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,40975 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,98691 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16 018
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,28628 Kč

Similar


Diodes Incorporated
In Stock: 2 870
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 544
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 18 000
Unit Price: 1,40267 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C36-G3-18

DigiKey Part Number
BZX384C36-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C36-G3-18
Description
DIODE ZENER 36V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C36-G3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35658 Kč13 565,80 Kč
20 0001,24055 Kč24 811,00 Kč
30 0001,18142 Kč35 442,60 Kč
50 0001,11499 Kč55 749,50 Kč
70 0001,07564 Kč75 294,80 Kč
100 0001,03740 Kč103 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35658 Kč
Unit Price with VAT:1,64146 Kč