Similar
Similar
Similar
Similar
Similar

BZX384B36-E3-08 | |
|---|---|
DigiKey Part Number | BZX384B36-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B36-E3-08 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B36-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,40975 Kč | 21 146,25 Kč |
| 30 000 | 1,29692 Kč | 38 907,60 Kč |
| 45 000 | 1,23943 Kč | 55 774,35 Kč |
| 75 000 | 1,17484 Kč | 88 113,00 Kč |
| 105 000 | 1,13659 Kč | 119 341,95 Kč |
| 150 000 | 1,12864 Kč | 169 296,00 Kč |
| Unit Price without VAT: | 1,40975 Kč |
|---|---|
| Unit Price with VAT: | 1,70580 Kč |





