MM3Z36VT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,58924 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,58924 Kč
Zener Diode 36 V 300 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 300 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

MM3Z36VT1G

DigiKey Part Number
MM3Z36VT1GOSTR-ND - Tape & Reel (TR)
MM3Z36VT1GOSCT-ND - Cut Tape (CT)
MM3Z36VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z36VT1G
Description
DIODE ZENER 36V 300MW SOD323
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z36VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C36S-7-FDiodes Incorporated0BZT52C36S-FDICT-ND5,21000 KčDirect
CMDZ36L TR PBFREECentral Semiconductor Corp01514-CMDZ36LTRPBFREECT-ND0,00000 KčSimilar
CMDZ5258B BK PBFREECentral Semiconductor Corp01514-CMDZ5258BBKPBFREE-ND0,00000 KčSimilar
CMDZ5258B TR PBFREECentral Semiconductor Corp01514-CMDZ5258BTRPBFREECT-ND0,00000 KčSimilar
CZRF52C36Comchip Technology0641-1081-2-ND1,58924 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,10600 Kč21,06 Kč
1001,29510 Kč129,51 Kč
5000,93808 Kč469,04 Kč
1 0000,82233 Kč822,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62421 Kč1 872,63 Kč
6 0000,55486 Kč3 329,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč