SZMM3Z36VT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z36VT1G

DigiKey Part Number
SZMM3Z36VT1GOSTR-ND - Tape & Reel (TR)
SZMM3Z36VT1GOSCT-ND - Cut Tape (CT)
SZMM3Z36VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z36VT1G
Description
DIODE ZENER 36V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z36VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMDZ36L TR PBFREECentral Semiconductor Corp01514-CMDZ36LTRPBFREECT-ND0,00000 KčSimilar
CMDZ5258B BK PBFREECentral Semiconductor Corp01514-CMDZ5258BBKPBFREE-ND0,00000 KčSimilar
CMDZ5258B TR PBFREECentral Semiconductor Corp01514-CMDZ5258BTRPBFREECT-ND0,00000 KčSimilar
BZX384-B36,115Nexperia USA Inc.01727-3651-1-ND3,75000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,65000 Kč36,50 Kč
1002,27740 Kč227,74 Kč
5001,67512 Kč837,56 Kč
1 0001,47949 Kč1 479,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13892 Kč3 416,76 Kč
6 0001,02237 Kč6 134,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč