Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C20-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C20-G3-08TR-ND - Tape & Reel (TR) 112-BZX384C20-G3-08CT-ND - Cut Tape (CT) 112-BZX384C20-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C20-G3-08 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B20-E3-08 | Vishay General Semiconductor - Diodes Division | 11 505 | 112-BZX384B20-E3-08CT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX384B20-E3-18 | Vishay General Semiconductor - Diodes Division | 8 200 | 112-BZX384B20-E3-18CT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX384B20-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B20-G3-08-ND | 1,26135 Kč | Parametric Equivalent |
| BZX384B20-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B20-G3-18-ND | 1,33054 Kč | Parametric Equivalent |
| BZX384C20-E3-08 | Vishay General Semiconductor - Diodes Division | 235 | 112-BZX384C20-E3-08CT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 500 | 2,33960 Kč | 1 169,80 Kč |
| 1 000 | 2,07649 Kč | 2 076,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74136 Kč | 5 224,08 Kč |
| 6 000 | 1,57230 Kč | 9 433,80 Kč |
| 9 000 | 1,48610 Kč | 13 374,90 Kč |
| 15 000 | 1,38917 Kč | 20 837,55 Kč |
| 21 000 | 1,33176 Kč | 27 966,96 Kč |
| 30 000 | 1,27594 Kč | 38 278,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





