
BZX384B20-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B20-E3-08TR-ND - Tape & Reel (TR) 112-BZX384B20-E3-08CT-ND - Cut Tape (CT) 112-BZX384B20-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B20-E3-08 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,54538 Kč | 1 272,69 Kč |
| 1 000 | 2,26232 Kč | 2 262,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90158 Kč | 5 704,74 Kč |
| 6 000 | 1,71963 Kč | 10 317,78 Kč |
| 9 000 | 1,62686 Kč | 14 641,74 Kč |
| 15 000 | 1,52254 Kč | 22 838,10 Kč |
| 21 000 | 1,46074 Kč | 30 675,54 Kč |
| 30 000 | 1,40067 Kč | 42 020,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

