BZX384C10-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 392
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 622
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 58
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 261
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 998
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 940
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 150
Unit Price: 5,04000 Kč

Similar


Diodes Incorporated
In Stock: 13 503
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 65
Unit Price: 13,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 328
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 612
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 10 218
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 66
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C10-G3-18

DigiKey Part Number
BZX384C10-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C10-G3-18
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35658 Kč13 565,80 Kč
20 0001,24055 Kč24 811,00 Kč
30 0001,18142 Kč35 442,60 Kč
50 0001,11499 Kč55 749,50 Kč
70 0001,07564 Kč75 294,80 Kč
100 0001,03740 Kč103 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35658 Kč
Unit Price with VAT:1,64146 Kč