Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B10-G3-18

DigiKey Part Number
112-BZX384B10-G3-18TR-ND - Tape & Reel (TR)
112-BZX384B10-G3-18CT-ND - Cut Tape (CT)
112-BZX384B10-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B10-G3-18
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09720 Kč309,72 Kč
5002,29760 Kč1 148,80 Kč
1 0002,03870 Kč2 038,70 Kč
2 0001,82042 Kč3 640,84 Kč
5 0001,58359 Kč7 917,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,43700 Kč14 370,00 Kč
20 0001,31365 Kč26 273,00 Kč
30 0001,25078 Kč37 523,40 Kč
50 0001,18014 Kč59 007,00 Kč
70 0001,13831 Kč79 681,70 Kč
100 0001,09765 Kč109 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč