BZX384B10-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 392
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 622
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 58
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 707
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 328
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 612
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B10-G3-08

DigiKey Part Number
BZX384B10-G3-08GITR-ND - Tape & Reel (TR)
BZX384B10-G3-08GICT-ND - Cut Tape (CT)
BZX384B10-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B10-G3-08
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09720 Kč309,72 Kč
5002,29760 Kč1 148,80 Kč
1 0002,03870 Kč2 038,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70896 Kč5 126,88 Kč
6 0001,54255 Kč9 255,30 Kč
9 0001,45768 Kč13 119,12 Kč
15 0001,36227 Kč20 434,05 Kč
21 0001,30574 Kč27 420,54 Kč
30 0001,25078 Kč37 523,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč