
BZX384B10-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B10-E3-18GITR-ND - Tape & Reel (TR) BZX384B10-E3-18GICT-ND - Cut Tape (CT) BZX384B10-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B10-E3-18 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 100 | 0,94730 Kč | 94,73 Kč |
| 500 | 0,90516 Kč | 452,58 Kč |
| 1 000 | 0,82095 Kč | 820,95 Kč |
| 2 000 | 0,81043 Kč | 1 620,86 Kč |
| 5 000 | 0,79990 Kč | 3 999,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61045 Kč | 6 104,50 Kč |
| 20 000 | 0,58940 Kč | 11 788,00 Kč |
| 30 000 | 0,53838 Kč | 16 151,40 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |






