
AP7369Q-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7369Q-33W5-7TR-ND - Tape & Reel (TR) 31-AP7369Q-33W5-7CT-ND - Cut Tape (CT) 31-AP7369Q-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7369Q-33W5-7 |
Description | LDO HIGH VOLTAGE STANDARD SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 250 | 2,81960 Kč | 704,90 Kč |
| 500 | 2,67388 Kč | 1 336,94 Kč |
| 1 000 | 2,55378 Kč | 2 553,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40532 Kč | 7 215,96 Kč |
| 6 000 | 2,33260 Kč | 13 995,60 Kč |
| 9 000 | 2,29620 Kč | 20 665,80 Kč |
| 15 000 | 2,25586 Kč | 33 837,90 Kč |
| 21 000 | 2,23230 Kč | 46 878,30 Kč |
| 30 000 | 2,20963 Kč | 66 288,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










