Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C6V8-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C6V8-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8-E3-18 |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8-7-F | Diodes Incorporated | 0 | BZT52C6V8-FDICT-ND | 4,38000 Kč | Similar |
| BZT52C6V8S-7-F | Diodes Incorporated | 18 194 | BZT52C6V8S-FDICT-ND | 5,21000 Kč | Similar |
| BZT52C6V8T-7 | Diodes Incorporated | 0 | BZT52C6V8T-7DICT-ND | 4,59000 Kč | Similar |
| BZV55C6V2 | Microchip Technology | 0 | BZV55C6V2-ND | 79,65172 Kč | Similar |
| BZV55C6V8 | Microchip Technology | 3 | BZV55C6V8-ND | 57,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59860 Kč | 15 986,00 Kč |
| 20 000 | 1,52237 Kč | 30 447,40 Kč |
| Unit Price without VAT: | 1,59860 Kč |
|---|---|
| Unit Price with VAT: | 1,93431 Kč |








