BZT52C3V3-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45124 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 51 441
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 705
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 34 499
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 698
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 219 349
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 262
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 124 775
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 68 228
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 61 881
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 790
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 4 026
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 52 372
Unit Price: 7,14000 Kč
Datasheet
Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C3V3-HE3-18

DigiKey Part Number
BZT52C3V3-HE3-18GITR-ND - Tape & Reel (TR)
BZT52C3V3-HE3-18GICT-ND - Cut Tape (CT)
BZT52C3V3-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3-HE3-18
Description
DIODE ZENER 3.3V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types