SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ9684Q-7

DigiKey Part Number
DDZ9684Q-7DITR-ND - Tape & Reel (TR)
DDZ9684Q-7DICT-ND - Cut Tape (CT)
DDZ9684Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9684Q-7
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 418
Factory Stock: 714 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,47900 Kč14,79 Kč
1000,83320 Kč83,32 Kč
5000,72906 Kč364,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56241 Kč1 687,23 Kč
6 0000,54158 Kč3 249,48 Kč
9 0000,49992 Kč4 499,28 Kč
15 0000,45826 Kč6 873,90 Kč
21 0000,43743 Kč9 186,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč