BZT52B6V8-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,44706 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 389
Unit Price: 5,21000 Kč
Datasheet

Similar


onsemi
In Stock: 53 686
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 9 593
Unit Price: 8,55000 Kč
Datasheet

Similar


onsemi
In Stock: 12 841
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 4 425
Unit Price: 7,93000 Kč
Datasheet

Similar


onsemi
In Stock: 5 552
Unit Price: 12,30000 Kč
Datasheet
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B6V8-HE3-18

DigiKey Part Number
BZT52B6V8-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B6V8-HE3-18
Description
DIODE ZENER 6.8V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B6V8-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B6V8-HE3_A-18TR-ND1,44706 KčMFR Recommended
DDZ9692-7Diodes Incorporated33 389DDZ9692DICT-ND5,21000 KčSimilar
MMSZ4692T1Gonsemi53 686MMSZ4692T1GOSCT-ND3,55000 KčSimilar
MMSZ5235ET1Gonsemi9 593MMSZ5235ET1GOSCT-ND8,55000 KčSimilar
MMSZ6V8T1Gonsemi12 841MMSZ6V8T1GOSCT-ND3,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types