Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B6V8-G3-18 | |
|---|---|
DigiKey Part Number | BZT52B6V8-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B6V8-G3-18 |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 15 116 | BZT52B6V8-E3-08GICT-ND | 9,59000 Kč | Parametric Equivalent |
| BZT52B6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B6V8-E3-18-ND | 1,26176 Kč | Parametric Equivalent |
| BZT52B6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 13 980 | 112-BZT52B6V8-G3-08CT-ND | 7,93000 Kč | Parametric Equivalent |
| BZT52C6V8-7-F | Diodes Incorporated | 0 | BZT52C6V8-FDICT-ND | 4,38000 Kč | Similar |
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5 877 | 1514-CMHZ4099TRPBFREECT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32151 Kč | 13 215,10 Kč |
| 20 000 | 1,20808 Kč | 24 161,60 Kč |
| 30 000 | 1,20762 Kč | 36 228,60 Kč |
| Unit Price without VAT: | 1,32151 Kč |
|---|---|
| Unit Price with VAT: | 1,59903 Kč |






