BZT52B4V3-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 289
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,28351 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 66
Unit Price: 2,73000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 796
Unit Price: 14,91000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,89602 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 348
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 310
Unit Price: 6,09000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 698
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 33 261
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 11 329
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 436
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 3 708
Unit Price: 6,72000 Kč
Datasheet
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B4V3-G3-18

DigiKey Part Number
BZT52B4V3-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B4V3-G3-18
Description
DIODE ZENER 4.3V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
90 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35368 Kč13 536,80 Kč
20 0001,23786 Kč24 757,20 Kč
30 0001,17883 Kč35 364,90 Kč
50 0001,11252 Kč55 626,00 Kč
70 0001,07323 Kč75 126,10 Kč
100 0001,03506 Kč103 506,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35368 Kč
Unit Price with VAT:1,63795 Kč