Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B4V3-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B4V3-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3-G3-08 |
Description | DIODE ZENER 4.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,28351 Kč | 19 252,65 Kč |
| 30 000 | 1,17883 Kč | 35 364,90 Kč |
| 45 000 | 1,12551 Kč | 50 647,95 Kč |
| 75 000 | 1,06558 Kč | 79 918,50 Kč |
| 105 000 | 1,03010 Kč | 108 160,50 Kč |
| 150 000 | 1,00790 Kč | 151 185,00 Kč |
| Unit Price without VAT: | 1,28351 Kč |
|---|---|
| Unit Price with VAT: | 1,55305 Kč |







