Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B4V3-E3-08

DigiKey Part Number
112-BZT52B4V3-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B4V3-E3-08CT-ND - Cut Tape (CT)
112-BZT52B4V3-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B4V3-E3-08
Description
DIODE ZENER 4.3V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
90 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,74180 Kč374,18 Kč
5002,79148 Kč1 395,74 Kč
1 0002,48448 Kč2 484,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09364 Kč6 280,92 Kč
6 0001,89651 Kč11 379,06 Kč
9 0001,79601 Kč16 164,09 Kč
15 0001,68299 Kč25 244,85 Kč
21 0001,61607 Kč33 937,47 Kč
30 0001,55100 Kč46 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč