Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52C4V3-TP

DigiKey Part Number
BZT52C4V3-TPMSTR-ND - Tape & Reel (TR)
BZT52C4V3-TPMSCT-ND - Cut Tape (CT)
BZT52C4V3-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3-TP
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,00370 Kč100,37 Kč
5000,72318 Kč361,59 Kč
1 0000,63183 Kč631,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51487 Kč1 544,61 Kč
6 0000,45576 Kč2 734,56 Kč
9 0000,42554 Kč3 829,86 Kč
15 0000,39150 Kč5 872,50 Kč
21 0000,37133 Kč7 797,93 Kč
30 0000,35170 Kč10 551,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč