


MCP1754ST-5002E/CB | |
|---|---|
DigiKey Part Number | MCP1754ST-5002E/CBTR-ND - Tape & Reel (TR) MCP1754ST-5002E/CBCT-ND - Cut Tape (CT) MCP1754ST-5002E/CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754ST-5002E/CB |
Description | IC REG LINEAR 5V 150MA SOT23A-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754ST-5002E/CB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 250 µA |
Part Status Active | PSRR 72dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23A-3 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81916 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










