BZT52B36-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 993
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,04990 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,69041 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 124 215
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 162
Unit Price: 19,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 111
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 724
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 317
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 10 286
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 3 010
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 1 258
Unit Price: 8,19000 Kč
Datasheet
Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B36-E3-08

DigiKey Part Number
BZT52B36-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B36-E3-08
Description
DIODE ZENER 36V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
87 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,27301 Kč19 095,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27301 Kč
Unit Price with VAT:1,54034 Kč