
SZMMSZ4715T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4715T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4715T1GOSCT-ND - Cut Tape (CT) SZMMSZ4715T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4715T1G |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4715T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26366 Kč | 7 581,96 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










