Zener Diode 36 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C36-7-F

DigiKey Part Number
BZT52C36-FDITR-ND - Tape & Reel (TR)
BZT52C36-FDICT-ND - Cut Tape (CT)
BZT52C36-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C36-7-F
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C36-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,64600 Kč26,46 Kč
1001,64200 Kč164,20 Kč
5001,19562 Kč597,81 Kč
1 0001,05116 Kč1 051,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86659 Kč2 599,77 Kč
6 0000,77329 Kč4 639,74 Kč
9 0000,72567 Kč6 531,03 Kč
15 0000,67208 Kč10 081,20 Kč
21 0000,64032 Kč13 446,72 Kč
30 0000,60943 Kč18 282,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč