
BZT03C27-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C27-TR-ND - Tape & Reel (TR) 112-BZT03C27-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C27-TR |
Description | DIODE ZENER 27V 1.3W SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±7.04% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 100 | 7,66220 Kč | 766,22 Kč |
| 500 | 6,39920 Kč | 3 199,60 Kč |
| 1 000 | 5,15725 Kč | 5 157,25 Kč |
| 2 000 | 5,15304 Kč | 10 306,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,85085 Kč | 24 254,25 Kč |
| 10 000 | 4,49483 Kč | 44 948,30 Kč |
| 15 000 | 4,31350 Kč | 64 702,50 Kč |
| 25 000 | 4,21000 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |








