
BZX85C33-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C33-TR-ND - Tape & Reel (TR) 112-BZX85C33-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C33-TR |
Description | DIODE ZENER 33V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 24 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 100 | 1,24200 Kč | 124,20 Kč |
| 500 | 1,17880 Kč | 589,40 Kč |
| 1 000 | 1,09460 Kč | 1 094,60 Kč |
| 2 000 | 1,07355 Kč | 2 147,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16095 Kč | 5 804,75 Kč |
| 10 000 | 1,04913 Kč | 10 491,30 Kč |
| 15 000 | 0,99211 Kč | 14 881,65 Kč |
| 25 000 | 0,82095 Kč | 20 523,75 Kč |
| 35 000 | 0,77209 Kč | 27 023,15 Kč |
| 50 000 | 0,73675 Kč | 36 837,50 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


