
TBD62064APG,HZ | |
|---|---|
DigiKey Part Number | TBD62064APGHZ-ND |
Manufacturer | |
Manufacturer Product Number | TBD62064APG,HZ |
Description | IC PWR DRIVER N-CHAN 1:1 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.25A 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62064APG,HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 430mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 25 | 39,21600 Kč | 980,40 Kč |
| 100 | 31,73010 Kč | 3 173,01 Kč |
| 500 | 25,72800 Kč | 12 864,00 Kč |
| 1 000 | 23,79997 Kč | 23 799,97 Kč |
| 2 000 | 22,17883 Kč | 44 357,66 Kč |
| 5 000 | 20,68303 Kč | 103 415,15 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |



