
ULN2064B | |
|---|---|
DigiKey Part Number | 497-2348-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2064B |
Description | TRANS 4NPN DARL 50V 1.75A 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 50V 1.75A 1W Through Hole 16-PowerDIP (20x7.10) |
Datasheet | Datasheet |
EDA/CAD Models | ULN2064B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 4 NPN Darlington (Quad) | |
Current - Collector (Ic) (Max) | 1.75A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 2mA, 1.25A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1W | |
Frequency - Transition | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-PowerDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PowerDIP (20x7.10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 82,33300 Kč | 823,33 Kč |
| 25 | 75,90360 Kč | 1 897,59 Kč |
| 100 | 68,83140 Kč | 6 883,14 Kč |
| 250 | 65,46000 Kč | 16 365,00 Kč |
| 500 | 63,42698 Kč | 31 713,49 Kč |
| 1 000 | 61,75428 Kč | 61 754,28 Kč |
| 2 500 | 59,98826 Kč | 149 970,65 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




