
BZT03C200-TR | |
|---|---|
DigiKey Part Number | BZT03C200-TRGITR-ND - Tape & Reel (TR) BZT03C200-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C200-TR |
Description | DIODE ZENER 200V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 100 | 19,67510 Kč | 1 967,51 Kč |
| 500 | 15,62966 Kč | 7 814,83 Kč |
| 1 000 | 14,32883 Kč | 14 328,83 Kč |
| 2 000 | 13,60576 Kč | 27 211,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,05096 Kč | 60 254,80 Kč |
| 10 000 | 11,32000 Kč | 113 200,00 Kč |
| 15 000 | 11,11581 Kč | 166 737,15 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |








