Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BYG22A-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG22A-E3/TR3GITR-ND - Tape & Reel (TR) BYG22A-E3/TR3GICT-ND - Cut Tape (CT) BYG22A-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22A-E3/TR3 |
Description | DIODE AVALANCHE 50V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 100 | 6,18030 Kč | 618,03 Kč |
| 500 | 4,70426 Kč | 2 352,13 Kč |
| 1 000 | 4,16137 Kč | 4 161,37 Kč |
| 2 000 | 3,82752 Kč | 7 655,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,76387 Kč | 20 729,02 Kč |
| 15 000 | 2,74966 Kč | 41 244,90 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |







