Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BYG22AHM3_A/I | |
|---|---|
| DigiKey Part Number | BYG22AHM3_A/I-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BYG22AHM3_A/I | 
| Description | DIODE AVALANCHE 50V 2A DO214AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 25 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
| Capacitance @ Vr, F | - | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 3,71361 Kč | 55 704,15 Kč | 
| Unit Price without VAT: | 3,71361 Kč | 
|---|---|
| Unit Price with VAT: | 4,49347 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic