


0307 06 | |
|---|---|
DigiKey Part Number | 5405-030706-ND |
Manufacturer | |
Manufacturer Product Number | 0307 06 |
Description | M16 CHASSIS SOCKET IP68 FOR PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0307 06 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 6 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,01000 Kč | 244,01 Kč |
| 50 | 185,04660 Kč | 9 252,33 Kč |
| 100 | 176,21440 Kč | 17 621,44 Kč |
| 1 000 | 149,81090 Kč | 149 810,90 Kč |
| Unit Price without VAT: | 244,01000 Kč |
|---|---|
| Unit Price with VAT: | 295,25210 Kč |




