


0307 07 | |
|---|---|
DigiKey Part Number | 5405-030707-ND |
Manufacturer | |
Manufacturer Product Number | 0307 07 |
Description | M16 CHASSIS SOCKET IP68 FOR PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0307 07 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 7 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,94000 Kč | 256,94 Kč |
| 50 | 194,95300 Kč | 9 747,65 Kč |
| 100 | 185,64940 Kč | 18 564,94 Kč |
| 1 000 | 157,83380 Kč | 157 833,80 Kč |
| Unit Price without VAT: | 256,94000 Kč |
|---|---|
| Unit Price with VAT: | 310,89740 Kč |



