


0332 07 | |
|---|---|
DigiKey Part Number | 5405-033207-ND |
Manufacturer | |
Manufacturer Product Number | 0332 07 |
Description | M16 IP68 PLUG CABLEMOUNT 7 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0332 07 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 7 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Solder | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,82000 Kč | 297,82 Kč |
| 50 | 225,98180 Kč | 11 299,09 Kč |
| 100 | 215,19960 Kč | 21 519,96 Kč |
| 1 000 | 182,95821 Kč | 182 958,21 Kč |
| Unit Price without VAT: | 297,82000 Kč |
|---|---|
| Unit Price with VAT: | 360,36220 Kč |






